Part Details for DAC1208D750HN-C1 by Integrated Device Technology Inc
Overview of DAC1208D750HN-C1 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Part Details for DAC1208D750HN-C1
DAC1208D750HN-C1 CAD Models
DAC1208D750HN-C1 Part Data Attributes:
|
DAC1208D750HN-C1
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DAC1208D750HN-C1
Integrated Device Technology Inc
VFQFPN-64, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 64 | |
Manufacturer Package Code | NLG64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DAC1208D750HN-C1
This table gives cross-reference parts and alternative options found for DAC1208D750HN-C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1208D750HN-C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC1208D750HN | IC SERIAL INPUT LOADING, 0.02 us SETTLING TIME, 12-BIT DAC, PQCC64, 9 X 9 MM, 0.85 MM HEIGHT, PLASTIC, SOT804-3, VQFN-64, Digital to Analog Converter | NXP Semiconductors | DAC1208D750HN-C1 vs DAC1208D750HN |
DAC1208D750HN | D/A Converter | Integrated Device Technology Inc | DAC1208D750HN-C1 vs DAC1208D750HN |
DAC1208D750HN-C18 | VFQFPN-64, Reel | Integrated Device Technology Inc | DAC1208D750HN-C1 vs DAC1208D750HN-C18 |