Part Details for DAC1408D650HN by Integrated Device Technology Inc
Overview of DAC1408D650HN by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Part Details for DAC1408D650HN
DAC1408D650HN CAD Models
DAC1408D650HN Part Data Attributes:
|
DAC1408D650HN
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DAC1408D650HN
Integrated Device Technology Inc
D/A Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.47 V | |
Analog Output Voltage-Min | 1.8 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for DAC1408D650HN
This table gives cross-reference parts and alternative options found for DAC1408D650HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1408D650HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC1408D650HN | IC SERIAL INPUT LOADING, 0.02 us SETTLING TIME, 14-BIT DAC, PQCC64, 9 X 9 MM, 0.85 MM HEIGHT, PLASTIC, SOT804-3, HVQFN-64, Digital to Analog Converter | NXP Semiconductors | DAC1408D650HN vs DAC1408D650HN |
DAC1408D650HN-C18 | VFQFPN-64, Reel | Integrated Device Technology Inc | DAC1408D650HN vs DAC1408D650HN-C18 |
DAC1408D650HN-C1 | VFQFPN-64, Tray | Integrated Device Technology Inc | DAC1408D650HN vs DAC1408D650HN-C1 |