Part Details for DAC1658D1G0NLGA8 by Integrated Device Technology Inc
Overview of DAC1658D1G0NLGA8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for DAC1658D1G0NLGA8
DAC1658D1G0NLGA8 CAD Models
DAC1658D1G0NLGA8 Part Data Attributes:
|
DAC1658D1G0NLGA8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DAC1658D1G0NLGA8
Integrated Device Technology Inc
VFQFPN-56, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | NLG56P1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.45 V | |
Analog Output Voltage-Min | 2.15 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for DAC1658D1G0NLGA8
This table gives cross-reference parts and alternative options found for DAC1658D1G0NLGA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1658D1G0NLGA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC1658D1G0NLG | D/A Converter, 1 Func, Serial Input Loading, 0.02us Settling Time, 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, VFQFP-56 | Integrated Device Technology Inc | DAC1658D1G0NLGA8 vs DAC1658D1G0NLG |
DAC1658D1G0NLGA | D/A Converter, 1 Func, Serial Input Loading, 0.02us Settling Time, 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, VFQFP-56 | Integrated Device Technology Inc | DAC1658D1G0NLGA8 vs DAC1658D1G0NLGA |