Part Details for D80EC287-12 by AMD
Overview of D80EC287-12 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D80EC287-12
D80EC287-12 CAD Models
D80EC287-12 Part Data Attributes:
|
D80EC287-12
AMD
Buy Now
Datasheet
|
Compare Parts:
D80EC287-12
AMD
Math Coprocessor, 16-Bit, CMOS, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | YES | |
Boundary Scan | NO | |
Bus Compatibility | 80286 | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.2605 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for D80EC287-12
This table gives cross-reference parts and alternative options found for D80EC287-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D80EC287-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D80C287-10 | Math Coprocessor, 16-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | D80EC287-12 vs D80C287-10 |
P8087 | Math Coprocessor, 16-Bit, HMOS, PDIP40 | Intel Corporation | D80EC287-12 vs P8087 |
C80C187 | Math Coprocessor, 16-Bit, CHMOS, CDIP40, CERDIP-40 | Intel Corporation | D80EC287-12 vs C80C187 |
QC80287-3 | Math Coprocessor, 16-Bit, HMOS, CDIP40, CERAMIC, DIP-40 | Intel Corporation | D80EC287-12 vs QC80287-3 |
P80EC287-16 | Math Coprocessor, 16-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | D80EC287-12 vs P80EC287-16 |
MD80C18716 | Math Coprocessor, 16-Bit, CMOS, CDIP40, CERDIP-40 | Intel Corporation | D80EC287-12 vs MD80C18716 |
PAMD80EC287-10 | Math Coprocessor, 16-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | D80EC287-12 vs PAMD80EC287-10 |
D8087B | Math Coprocessor, 16-Bit, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | D80EC287-12 vs D8087B |
D80EC287-16 | Math Coprocessor, 16-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | D80EC287-12 vs D80EC287-16 |
P80C287-12 | Math Coprocessor, 16-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | D80EC287-12 vs P80C287-12 |