Part Details for D8087B by AMD
Overview of D8087B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for D8087B
D8087B CAD Models
D8087B Part Data Attributes:
|
D8087B
AMD
Buy Now
Datasheet
|
Compare Parts:
D8087B
AMD
Math Coprocessor, 16-Bit, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Bus Compatibility | 8086; 8088 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-GDIP-T40 | |
Length | 52.324 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 475 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for D8087B
This table gives cross-reference parts and alternative options found for D8087B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8087B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D80EC287-12 | Math Coprocessor, 16-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | D8087B vs D80EC287-12 |
MD80C18716 | Math Coprocessor, 16-Bit, CMOS, CDIP40, CERDIP-40 | Intel Corporation | D8087B vs MD80C18716 |
D80C287-16 | Math Coprocessor, 16-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | D8087B vs D80C287-16 |
QC80287-3 | Math Coprocessor, 16-Bit, HMOS, CDIP40, CERAMIC, DIP-40 | Intel Corporation | D8087B vs QC80287-3 |
P8087-2 | Math Coprocessor, 16-Bit, HMOS, PDIP40 | Intel Corporation | D8087B vs P8087-2 |
PAMD80EC287-12 | Math Coprocessor, 16-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | D8087B vs PAMD80EC287-12 |
P80EC287-12 | Math Coprocessor, 16-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | D8087B vs P80EC287-12 |
PAMD80C287-10 | Math Coprocessor, 16-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | D8087B vs PAMD80C287-10 |
P80C287-12 | Math Coprocessor, 16-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | D8087B vs P80C287-12 |
D80C287-8 | Math Coprocessor, 16-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | D8087B vs D80C287-8 |