Parametric results for: D8087B under Math Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: d8087b
Select parts from the table below to compare.
Compare
Compare
D8087B
AMD
Check for Price Obsolete 8086; 8088 16 20 5 MHz NO 5 V MATH PROCESSOR, COPROCESSOR NMOS YES NO 475 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T40 Not Qualified 70 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP DIP, 40 unknown 8542.31.00.01
MD8087/B
Rochester Electronics LLC
Check for Price No Active 8086; 8088; 80186; 80188 16 20 5 MHz NO 5 V MATH PROCESSOR, COPROCESSOR HMOS NO NO 475 mA 5.25 V 4.75 V R-CDIP-T40 70 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP-40 unknown 8542.31.00.01