Part Details for MD8087-2/BQA by Rochester Electronics LLC
Overview of MD8087-2/BQA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MD8087-2/BQA
MD8087-2/BQA CAD Models
MD8087-2/BQA Part Data Attributes:
|
MD8087-2/BQA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
MD8087-2/BQA
Rochester Electronics LLC
Math Coprocessor, 16-Bit, NMOS, CDIP40, CERAMIC, DIP2-40
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | CERAMIC, DIP2-40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for MD8087-2/BQA
This table gives cross-reference parts and alternative options found for MD8087-2/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD8087-2/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8854701QX | Math Coprocessor, 16-Bit, NMOS, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-40 | Intel Corporation | MD8087-2/BQA vs 5962-8854701QX |
5962-8944901QX | Math Coprocessor, 16-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Intel Corporation | MD8087-2/BQA vs 5962-8944901QX |
MC8087-2/B | Math Coprocessor, 16-Bit, HMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | MD8087-2/BQA vs MC8087-2/B |
5962-8944903QX | Math Coprocessor, 16-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Intel Corporation | MD8087-2/BQA vs 5962-8944903QX |