Part Details for D53C1500K by Honeywell Sensing and Control
Overview of D53C1500K by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for D53C1500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm Solder Lug Panel Mount Automotive RoHS: Compliant |
8 In Stock |
|
$55.6600 / $83.0600 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm Solder Lug Panel Mount Automotive RoHS: Compliant |
8 In Stock |
|
$55.6600 / $83.0600 | Buy Now |
Part Details for D53C1500K
D53C1500K CAD Models
D53C1500K Part Data Attributes
|
D53C1500K
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
D53C1500K
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 2W, 500000ohm, 10% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 2 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for D53C1500K
This table gives cross-reference parts and alternative options found for D53C1500K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D53C1500K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P272-SF41R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | D53C1500K vs P272-SF41R500K |
P272-SS33R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | D53C1500K vs P272-SS33R500K |
P272-DF11R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | D53C1500K vs P272-DF11R500K |
P272-DF42R500K | Potentiometer, Conductive Plastic, 2W, 500000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | D53C1500K vs P272-DF42R500K |
P272-SF12R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | D53C1500K vs P272-SF12R500K |
P272-SF23R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | D53C1500K vs P272-SF23R500K |
P272-DP12R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | D53C1500K vs P272-DP12R500K |
P272-SF23R500K | Potentiometer, Conductive Plastic, 2W, 500000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | D53C1500K vs P272-SF23R500K |
P272-SP32R500K | Potentiometer, Conductive Plastic, 2W, 500000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | D53C1500K vs P272-SP32R500K |
P272-SP21R500K | Potentiometer, Conductive Plastic, 2W, 500000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | D53C1500K vs P272-SP21R500K |