Part Details for P272-SP21R500K by TT Electronics Resistors
Overview of P272-SP21R500K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-272HC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5239 | |
DO3316P-272HCB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element |
Part Details for P272-SP21R500K
P272-SP21R500K CAD Models
P272-SP21R500K Part Data Attributes
|
P272-SP21R500K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P272-SP21R500K
TT Electronics Resistors
Potentiometer, Conductive Plastic, 2W, 500000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 2 | |
Manufacturer Series | P272 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for P272-SP21R500K
This table gives cross-reference parts and alternative options found for P272-SP21R500K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P272-SP21R500K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P272-SF41R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-SP21R500K vs P272-SF41R500K |
P272-SS33R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-SP21R500K vs P272-SS33R500K |
P272-DF11R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-SP21R500K vs P272-DF11R500K |
P272-DF42R500K | Potentiometer, Conductive Plastic, 2W, 500000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-SP21R500K vs P272-DF42R500K |
P272-SF12R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-SP21R500K vs P272-SF12R500K |
P272-SF23R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-SP21R500K vs P272-SF23R500K |
P272-DP12R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-SP21R500K vs P272-DP12R500K |
P272-SF23R500K | Potentiometer, Conductive Plastic, 2W, 500000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-SP21R500K vs P272-SF23R500K |
P272-SP32R500K | Potentiometer, Conductive Plastic, 2W, 500000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-SP21R500K vs P272-SP32R500K |
P272-DP23R500K | Potentiometer, Conductive Plastic, 2W, 500000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-SP21R500K vs P272-DP23R500K |