D53C1500K
vs
P272-SS33R500K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
BI TECHNOLOGIES CORP
Reach Compliance Code
compliant
compliant
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Ganging Number
2
2
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Terminals
6
6
Number of Turns
1
1
Operating Temperature-Max
120 °C
120 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CIRCULAR PACKAGE
CIRCULAR PACKAGE
Rated Power Dissipation (P)
2 W
2 W
Resistance
500000 Ω
500000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Surface Mount
NO
NO
Technology
CONDUCTIVE PLASTIC
CONDUCTIVE PLASTIC
Terminal Shape
LUG
LUG
Tolerance
10%
10%
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
,
ECCN Code
EAR99
HTS Code
8533.40.80.70
Manufacturer Series
P272
Rated Temperature
70 °C
Compare D53C1500K with alternatives
Compare P272-SS33R500K with alternatives