D38999/24GJ24SN
Description: MIL Series Connector, 24 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle,

Overview of D38999/24GJ24SN by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24GJ24SN by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24GJ24SN by Amphenol Corporation

D38999/24GJ24SN
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
12,12
Contact Sizes
16,12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
J
Termination Type
CRIMP
Total Number of Contacts
24
Unique Insert Number
J24
Want to compare parts?
  1. D38999/24GJ24SN
    Amphenol Corporation
    MIL Series Connector, 24 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24GJ24SN

This table gives cross-reference parts and alternative options found for D38999/24GJ24SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GJ24SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HRC94WJ24SN MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Smiths Group D38999/24GJ24SN vs HRC94WJ24SN
D38999/24F-J-24JN MIL Series Connector, 24 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24GJ24SN vs D38999/24F-J-24JN
EN3645F7JN24FN MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24GJ24SN vs EN3645F7JN24FN
D38999/24YJ24JN MIL Series Connector Amphenol Corporation D38999/24GJ24SN vs D38999/24YJ24JN
DTS24Z25-24JN MIL Series Connector TE Connectivity D38999/24GJ24SN vs DTS24Z25-24JN
AE324SJ24SN MIL Series Connector, Aero-Electric Connector Inc D38999/24GJ24SN vs AE324SJ24SN
CJ1424SJ24SN MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24GJ24SN vs CJ1424SJ24SN
D38999/24GJ24SN MIL Series Connector, ITT Interconnect Solutions D38999/24GJ24SN vs D38999/24GJ24SN
DTS24F25-24JN MIL Series Connector TE Connectivity D38999/24GJ24SN vs DTS24F25-24JN
D38999/24ZJ24SN MIL Series Connector, Aero-Electric Connector Inc D38999/24GJ24SN vs D38999/24ZJ24SN
Part Number Description Manufacturer Compare
D38999/24FJ24JN-LC MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24GJ24SN vs D38999/24FJ24JN-LC
TVS07RK-25-24SN MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24GJ24SN vs TVS07RK-25-24SN
D38999/24MJ24JN-LC MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GJ24SN vs D38999/24MJ24JN-LC
D38999/24LJ24SN MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24GJ24SN vs D38999/24LJ24SN
AE324ZJ24SN MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24GJ24SN vs AE324ZJ24SN
YDTS24T25-24SNV001 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24GJ24SN vs YDTS24T25-24SNV001
D38999/24JJ24SN MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24GJ24SN vs D38999/24JJ24SN
YACT24MJ24SNC00100 MIL Series Connector, 24 Contact(s), Composite, Female, Receptacle TE Connectivity D38999/24GJ24SN vs YACT24MJ24SNC00100
YDTS24T25-24SNC001 MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24GJ24SN vs YDTS24T25-24SNC001
D38999/24S-J-24JN MIL Series Connector, 24 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24GJ24SN vs D38999/24S-J-24JN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24GJ24SN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24GJ24SN by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/24GJ24SN would you like to use for your alert(s)?
  • Please alert me when D38999/24GJ24SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24GJ24SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24GJ24SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24GJ24SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24GJ24SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24GJ24SN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: