There are no models available for this part yet.
Overview of D38999/24S-J-24JN by HiRel Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-200LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Receptacle. | |
51965-10002400ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. |
CAD Models for D38999/24S-J-24JN by HiRel Connectors Inc
Part Data Attributes for D38999/24S-J-24JN by HiRel Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HI REL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-352, M39029/56-353
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
12,12
|
Contact Sizes
|
16,12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
J
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
24
|
Unique Insert Number
|
J24
|
Alternate Parts for D38999/24S-J-24JN
This table gives cross-reference parts and alternative options found for D38999/24S-J-24JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24S-J-24JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRC94WJ24SN | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Smiths Group | D38999/24S-J-24JN vs HRC94WJ24SN |
D38999/24F-J-24JN | MIL Series Connector, 24 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24S-J-24JN vs D38999/24F-J-24JN |
EN3645F7JN24FN | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24S-J-24JN vs EN3645F7JN24FN |
D38999/24YJ24JN | MIL Series Connector | Amphenol Corporation | D38999/24S-J-24JN vs D38999/24YJ24JN |
DTS24Z25-24JN | MIL Series Connector | TE Connectivity | D38999/24S-J-24JN vs DTS24Z25-24JN |
AE324SJ24SN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24S-J-24JN vs AE324SJ24SN |
CJ1424SJ24SN | MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24S-J-24JN vs CJ1424SJ24SN |
D38999/24GJ24SN | MIL Series Connector, | ITT Interconnect Solutions | D38999/24S-J-24JN vs D38999/24GJ24SN |
DTS24F25-24JN | MIL Series Connector | TE Connectivity | D38999/24S-J-24JN vs DTS24F25-24JN |
D38999/24ZJ24SN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24S-J-24JN vs D38999/24ZJ24SN |