Filter Your Search
1 - 7 of 7 results
|
D38999/24GJ24SN-LC
TE Connectivity
|
$72.4617 | Yes | Active | 24 | FEMALE | CABLE AND PANEL | POLYETHYLENE | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 12,12 | 16,12 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J24 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||||||
|
D38999/24GJ24SN
TE Connectivity
|
$85.2007 | Yes | Active | 24 | 60 µm | 23 A | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 23A | 1 | POLARIZED | N | 12 AWG | 14 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S12P12 | 12,12 | 16,12 | RND PIN-SKT | THREADED | 80 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J24 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||
|
D38999/24GJ24SN
ITT Interconnect Solutions
|
Check for Price | Yes | Obsolete | 24 | FEMALE | CABLE AND PANEL | POLYETHYLENE | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 12,12 | 16,12 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J24 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
D38999/24GJ24SN
Defense Logistics Agency
|
Check for Price | Active | 24 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-352,M39029/56-353 | 12,12 | 16,12 | Crp Rear Rlse | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | J24 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
|
D38999/24GJ24SN-L/C
TE Connectivity
|
Check for Price | Yes | Active | 24 | 60 µm | 23 A | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 23A | 1 | POLARIZED | N | 12 AWG | 14 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S12P12 | 12,12 | 16,12 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J24 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||
|
D38999/24GJ24SN-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 24 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 12,12 | 16,12 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J24 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/24GJ24SN
Amphenol Corporation
|
Check for Price | Yes | Active | 24 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 12,12 | 16,12 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J24 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 |