Part Details for D35BC620M5AED by Knowles Capacitors
Overview of D35BC620M5AED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D35BC620M5AED
D35BC620M5AED CAD Models
D35BC620M5AED Part Data Attributes
|
D35BC620M5AED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35BC620M5AED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35BC620M5AED
This table gives cross-reference parts and alternative options found for D35BC620M5AED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35BC620M5AED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35BC620M5AXD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | Knowles Capacitors | D35BC620M5AED vs D35BC620M5AXD |
D35BC620M5AY | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | Knowles Capacitors | D35BC620M5AED vs D35BC620M5AY |
D35BC620M5AD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | Knowles Capacitors | D35BC620M5AED vs D35BC620M5AD |
D35BC620M5AXT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | Knowles Capacitors | D35BC620M5AED vs D35BC620M5AXT |
D35BC620M5AAD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | Knowles Capacitors | D35BC620M5AED vs D35BC620M5AAD |
D35BC620M5SDD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | Knowles Capacitors | D35BC620M5AED vs D35BC620M5SDD |
D35BC620M5SB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | Knowles Capacitors | D35BC620M5AED vs D35BC620M5SB |
D35BC620M5SY | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | Knowles Capacitors | D35BC620M5AED vs D35BC620M5SY |
D35BC620M5AEE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | Knowles Capacitors | D35BC620M5AED vs D35BC620M5AEE |
D35BC620M5SAT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | Knowles Capacitors | D35BC620M5AED vs D35BC620M5SAT |