Part Details for D35BC620M5AXD by Knowles Capacitors
Overview of D35BC620M5AXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35BC620M5AXD
D35BC620M5AXD CAD Models
D35BC620M5AXD Part Data Attributes
|
D35BC620M5AXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35BC620M5AXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35BC620M5AXD
This table gives cross-reference parts and alternative options found for D35BC620M5AXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35BC620M5AXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D35BC620M5ADT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | D35BC620M5AXD vs D35BC620M5ADT |
D35BC620M5SDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | D35BC620M5AXD vs D35BC620M5SDT |
D35BC620M5AYT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | D35BC620M5AXD vs D35BC620M5AYT |
D35BC620M5SBT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | D35BC620M5AXD vs D35BC620M5SBT |
D35BC620M5AA | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | D35BC620M5AXD vs D35BC620M5AA |
D35BC620M5SYE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | D35BC620M5AXD vs D35BC620M5SYE |
D35BC620M5SAE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | D35BC620M5AXD vs D35BC620M5SAE |
D35BC620M5SAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | D35BC620M5AXD vs D35BC620M5SAD |
D35BC620M5SX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | D35BC620M5AXD vs D35BC620M5SX |
D35BC620M5AE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BC, 0.000062uF, 0404, | D35BC620M5AXD vs D35BC620M5AE |