D35BC620M5AED
vs
D35BC620M5SY
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 0404
|
, 0404
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000062 µF
|
0.000062 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.102 mm
|
0.102 mm
|
Length |
1.016 mm
|
1.016 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0404
|
0404
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
BC
|
BC
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
0.889 mm
|
0.889 mm
|
Base Number Matches |
1
|
4
|
Packing Method |
|
Waffle Pack
|
|
|
|
Compare D35BC620M5AED with alternatives
Compare D35BC620M5SY with alternatives