Part Details for D20CG1R0B1EB by Knowles Capacitors
Overview of D20CG1R0B1EB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20CG1R0B1EB
D20CG1R0B1EB CAD Models
D20CG1R0B1EB Part Data Attributes
|
D20CG1R0B1EB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20CG1R0B1EB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE |
Alternate Parts for D20CG1R0B1EB
This table gives cross-reference parts and alternative options found for D20CG1R0B1EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20CG1R0B1EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101B20N1R0BT4S | CAPACITOR, CERAMIC, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0202, CHIP | Johanson Technology Inc | D20CG1R0B1EB vs 101B20N1R0BT4S |
D20CG1R0B1BX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP | Knowles Capacitors | D20CG1R0B1EB vs D20CG1R0B1BX |
D20CG1R0B1EX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP | Knowles Capacitors | D20CG1R0B1EB vs D20CG1R0B1EX |
GH201A1R0KN6N | CAPACITOR, CERAMIC, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0202, CHIP, ROHS COMPLIANT | Kyocera AVX Components | D20CG1R0B1EB vs GH201A1R0KN6N |
D20CG1R0B1BB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP | Knowles Capacitors | D20CG1R0B1EB vs D20CG1R0B1BB |
101B20N1R0BN4S | CAPACITOR, CERAMIC, 100 V, C0G, 0.000001 uF, SURFACE MOUNT, 0202, CHIP | Johanson Dielectrics Inc | D20CG1R0B1EB vs 101B20N1R0BN4S |
101B20N1R0BN4S | CAPACITOR, CERAMIC, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0202, CHIP | Johanson Technology Inc | D20CG1R0B1EB vs 101B20N1R0BN4S |
D20CG1R0B1BA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP | Knowles Capacitors | D20CG1R0B1EB vs D20CG1R0B1BA |
GH151A1R0KA6N | CAPACITOR, CERAMIC, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0202, CHIP, ROHS COMPLIANT | Kyocera AVX Components | D20CG1R0B1EB vs GH151A1R0KA6N |
D20CG1R0B1EA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP | Knowles Capacitors | D20CG1R0B1EB vs D20CG1R0B1EA |