Part Details for D20CG1R0B1BB by Knowles Capacitors
Overview of D20CG1R0B1BB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D20CG1R0B1BB
D20CG1R0B1BB CAD Models
D20CG1R0B1BB Part Data Attributes
|
D20CG1R0B1BB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D20CG1R0B1BB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE |
Alternate Parts for D20CG1R0B1BB
This table gives cross-reference parts and alternative options found for D20CG1R0B1BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20CG1R0B1BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101B20N1R0BT4S | CAPACITOR, CERAMIC, 100 V, C0G, 0.000001 uF, SURFACE MOUNT, 0202, CHIP | Johanson Dielectrics Inc | D20CG1R0B1BB vs 101B20N1R0BT4S |
D20CG1R0B1BA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP | Knowles Capacitors | D20CG1R0B1BB vs D20CG1R0B1BA |
GH201A1R0KA6N | CAPACITOR, CERAMIC, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0202, CHIP, ROHS COMPLIANT | Kyocera AVX Components | D20CG1R0B1BB vs GH201A1R0KA6N |
101B20N1R0BT4W | CAPACITOR, CERAMIC, 100 V, C0G, 0.000001 uF, SURFACE MOUNT, 0202, CHIP | Johanson Dielectrics Inc | D20CG1R0B1BB vs 101B20N1R0BT4W |
D20CG1R0B1EA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP | Knowles Capacitors | D20CG1R0B1BB vs D20CG1R0B1EA |
D20CG1R0B1EX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP | Knowles Capacitors | D20CG1R0B1BB vs D20CG1R0B1EX |
101B20N1R0BN4W | CAPACITOR, CERAMIC, 100 V, C0G, 0.000001 uF, SURFACE MOUNT, 0202, CHIP | Johanson Dielectrics Inc | D20CG1R0B1BB vs 101B20N1R0BN4W |
GH201A1R0KN6N | CAPACITOR, CERAMIC, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0202, CHIP, ROHS COMPLIANT | Kyocera AVX Components | D20CG1R0B1BB vs GH201A1R0KN6N |
D20CG1R0B1BX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP | Knowles Capacitors | D20CG1R0B1BB vs D20CG1R0B1BX |
101B20N1R0BN4W | CAPACITOR, CERAMIC, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0202, CHIP | Johanson Technology Inc | D20CG1R0B1BB vs 101B20N1R0BN4W |