D20CG1R0B1BX
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP

Overview of D20CG1R0B1BX by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D20CG1R0B1BX by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D20CG1R0B1BX by Knowles Capacitors

D20CG1R0B1BX
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0202
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0202
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
Want to compare parts?
  1. D20CG1R0B1BX
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP
    VS

Alternate Parts for D20CG1R0B1BX

This table gives cross-reference parts and alternative options found for D20CG1R0B1BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D20CG1R0B1BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
101B20N1R0BT4S CAPACITOR, CERAMIC, 100 V, C0G, 0.000001 uF, SURFACE MOUNT, 0202, CHIP Johanson Dielectrics Inc D20CG1R0B1BX vs 101B20N1R0BT4S
D20CG1R0B1BA Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP Knowles Capacitors D20CG1R0B1BX vs D20CG1R0B1BA
GH201A1R0KA6N CAPACITOR, CERAMIC, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0202, CHIP, ROHS COMPLIANT Kyocera AVX Components D20CG1R0B1BX vs GH201A1R0KA6N
101B20N1R0BT4W CAPACITOR, CERAMIC, 100 V, C0G, 0.000001 uF, SURFACE MOUNT, 0202, CHIP Johanson Dielectrics Inc D20CG1R0B1BX vs 101B20N1R0BT4W
D20CG1R0B1EA Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP Knowles Capacitors D20CG1R0B1BX vs D20CG1R0B1EA
D20CG1R0B1BB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP Knowles Capacitors D20CG1R0B1BX vs D20CG1R0B1BB
D20CG1R0B1EX Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0202, CHIP Knowles Capacitors D20CG1R0B1BX vs D20CG1R0B1EX
101B20N1R0BN4W CAPACITOR, CERAMIC, 100 V, C0G, 0.000001 uF, SURFACE MOUNT, 0202, CHIP Johanson Dielectrics Inc D20CG1R0B1BX vs 101B20N1R0BN4W
GH201A1R0KN6N CAPACITOR, CERAMIC, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0202, CHIP, ROHS COMPLIANT Kyocera AVX Components D20CG1R0B1BX vs GH201A1R0KN6N
101B20N1R0BN4W CAPACITOR, CERAMIC, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0202, CHIP Johanson Technology Inc D20CG1R0B1BX vs 101B20N1R0BN4W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D20CG1R0B1BX by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D20CG1R0B1BX by Knowles Capacitors

  • Please alert me when D20CG1R0B1BX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D20CG1R0B1BX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D20CG1R0B1BX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D20CG1R0B1BX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D20CG1R0B1BX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D20CG1R0B1BX by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: