D09S34A6GX00LF
Description: D09S34A6GX00LF-DSUB S/S STB 09SOCK LF

Overview of D09S34A6GX00LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
D09S34A6GX00LF Amphenol Communications Solutions D09S34A6GX00LF-DSUB S/S STB 09SOCK LF

Price & Stock for D09S34A6GX00LF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 63AC9251
Newark D09S34A6Gx00Lf-Dsub S/S Stb 09Sock Lf/Tray |Amphenol Communications Solutions D09S34A6GX00LF RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.1800
  • 500 $2.0300
  • 1,000 $1.7800
$1.7800 / $2.1800 Buy Now
DISTI # D09S34A6GX00LF-ND
DigiKey CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 360 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 360 $2.0036
$2.0036 Buy Now

CAD Models for D09S34A6GX00LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D09S34A6GX00LF by Amphenol Communications Solutions

D09S34A6GX00LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. D09S34A6GX00LF
    Amphenol Communications Solutions
    D09S34A6GX00LF-DSUB S/S STB 09SOCK LF
    VS

Alternate Parts for D09S34A6GX00LF

This table gives cross-reference parts and alternative options found for D09S34A6GX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09S34A6GX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D09S34A6GX00LF D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol FCi D09S34A6GX00LF vs D09S34A6GX00LF
Part Number Description Manufacturer Compare
DE09S064 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol FCi D09S34A6GX00LF vs DE09S064
D09S24A6GV00 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle Amphenol FCi D09S34A6GX00LF vs D09S24A6GV00
D09S13A6UL00 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket Amphenol FCi D09S34A6GX00LF vs D09S13A6UL00
10090098-S096XLF D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT Amphenol FCi D09S34A6GX00LF vs 10090098-S096XLF
D09S81C6GI00 D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, Plug Amphenol FCi D09S34A6GX00LF vs D09S81C6GI00
D09S80C4PA00 D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Locking Amphenol FCi D09S34A6GX00LF vs D09S80C4PA00
D09S90C6PV00 D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi D09S34A6GX00LF vs D09S90C6PV00
D09S90C6GX00 D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi D09S34A6GX00LF vs D09S90C6GX00
DE-9S D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug Japan Aviation Electronics Industry Limited D09S34A6GX00LF vs DE-9S
D09S13A4UL00 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket Amphenol FCi D09S34A6GX00LF vs D09S13A4UL00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D09S34A6GX00LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D09S34A6GX00LF by Amphenol Communications Solutions

  • Please alert me when D09S34A6GX00LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D09S34A6GX00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D09S34A6GX00LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D09S34A6GX00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D09S34A6GX00LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D09S34A6GX00LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: