There are no models available for this part yet.
Overview of D09S13A4UL00 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for D09S13A4UL00 by Amphenol FCi
Part Data Attributes for D09S13A4UL00 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN/ZINC CHROMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for D09S13A4UL00
This table gives cross-reference parts and alternative options found for D09S13A4UL00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09S13A4UL00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09S80C4PL00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D09S13A4UL00 vs D09S80C4PL00 |
DE09S064 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D09S13A4UL00 vs DE09S064 |
D09S81C7GX8CLF | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal, LEAD FREE | Amphenol FCi | D09S13A4UL00 vs D09S81C7GX8CLF |
10090098-S096XLF | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT | Amphenol FCi | D09S13A4UL00 vs 10090098-S096XLF |
09670092704 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | D09S13A4UL00 vs 09670092704 |
747905-5 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D09S13A4UL00 vs 747905-5 |
D09S91C6PL00 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, Plug | Amphenol FCi | D09S13A4UL00 vs D09S91C6PL00 |
D09S91C4PA00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D09S13A4UL00 vs D09S91C4PA00 |
D09S91C6GX00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D09S13A4UL00 vs D09S91C6GX00 |
D09S81C7GX8C | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D09S13A4UL00 vs D09S81C7GX8C |