10090098-S096XLF
Amphenol FCi
Description: D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT

Overview of 10090098-S096XLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 10090098-S096XLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10090098-S096XLF by Amphenol FCi

10090098-S096XLF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
ROHS COMPLIANT
Body Breadth
0.494 inch
Body Depth
0.283 inch
Body Length
1.213 inch
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
40 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.126 inch
Terminal Pitch
2.7432 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 10090098-S096XLF
    Amphenol FCi
    D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 10090098-S096XLF

This table gives cross-reference parts and alternative options found for 10090098-S096XLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10090098-S096XLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10090098-S094XLF D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT Amphenol FCi 10090098-S096XLF vs 10090098-S094XLF
Part Number Description Manufacturer Compare
D09S80C4PL00 D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi 10090098-S096XLF vs D09S80C4PL00
DE09S064 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol FCi 10090098-S096XLF vs DE09S064
D09S81C7GX8CLF D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal, LEAD FREE Amphenol FCi 10090098-S096XLF vs D09S81C7GX8CLF
09670092704 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal HARTING Technology Group 10090098-S096XLF vs 09670092704
747905-5 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 10090098-S096XLF vs 747905-5
D09S91C6PL00 D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, Plug Amphenol FCi 10090098-S096XLF vs D09S91C6PL00
D09S91C4PA00 D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi 10090098-S096XLF vs D09S91C4PA00
D09S91C6GX00 D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi 10090098-S096XLF vs D09S91C6GX00
D09S81C7GX8C D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi 10090098-S096XLF vs D09S81C7GX8C
747905-7 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE's AMP 10090098-S096XLF vs 747905-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10090098-S096XLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10090098-S096XLF by Amphenol FCi

  • Please alert me when 10090098-S096XLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10090098-S096XLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10090098-S096XLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10090098-S096XLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10090098-S096XLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10090098-S096XLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: