D09S81C7GX8C
Amphenol FCi
Description: D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal

Overview of D09S81C7GX8C by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D09S81C7GX8C by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D09S81C7GX8C by Amphenol FCi

D09S81C7GX8C
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Termination Type
PRESS FIT
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. D09S81C7GX8C
    Amphenol FCi
    D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal
    VS

Alternate Parts for D09S81C7GX8C

This table gives cross-reference parts and alternative options found for D09S81C7GX8C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09S81C7GX8C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D09S81C6GX8C D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi D09S81C7GX8C vs D09S81C6GX8C
D09S81C7GX8CLF D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal, LEAD FREE Amphenol FCi D09S81C7GX8C vs D09S81C7GX8CLF
Part Number Description Manufacturer Compare
D09S82C6GX00 D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi D09S81C7GX8C vs D09S82C6GX00
DED-9SA D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions D09S81C7GX8C vs DED-9SA
D09S81C6GI00 D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, Plug Amphenol FCi D09S81C7GX8C vs D09S81C6GI00
D09S91C6PA00 D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi D09S81C7GX8C vs D09S91C6PA00
D09S81C4GL00 D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi D09S81C7GX8C vs D09S81C4GL00
D09S13B4UV00 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket Amphenol FCi D09S81C7GX8C vs D09S13B4UV00
D09S81C4GX00 D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi D09S81C7GX8C vs D09S81C4GX00
D09S90C4PA00 D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Plug Amphenol FCi D09S81C7GX8C vs D09S90C4PA00
D09S91C4PL00 D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, Plug Amphenol FCi D09S81C7GX8C vs D09S91C4PL00
D09S91C4GL00 D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal Amphenol FCi D09S81C7GX8C vs D09S91C4GL00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D09S81C7GX8C by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D09S81C7GX8C by Amphenol FCi

  • Please alert me when D09S81C7GX8C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D09S81C7GX8C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D09S81C7GX8C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D09S81C7GX8C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D09S81C7GX8C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D09S81C7GX8C by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: