Part Details for CZP1JFTTD121P by KOA Speer Electronics Inc
Overview of CZP1JFTTD121P by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CZP1JFTTD121P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CZP1JFTTD121PCT-ND
|
DigiKey | FERRITE BEAD Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19429 In Stock |
|
$0.0353 / $0.1600 | Buy Now |
DISTI #
660-CZP1JFTTD121P
|
Mouser Electronics | Ferrite Beads 0603 120ohm 25% RoHS: Compliant | 3846 |
|
$0.0400 / $0.1600 | Buy Now |
DISTI #
CZP1JFTTD121P
|
TTI | Ferrite Beads 0603 120ohm 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0336 / $0.0368 | Buy Now |
Part Details for CZP1JFTTD121P
CZP1JFTTD121P CAD Models
CZP1JFTTD121P Part Data Attributes
|
CZP1JFTTD121P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZP1JFTTD121P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for CZP1JFTTD121P
This table gives cross-reference parts and alternative options found for CZP1JFTTD121P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZP1JFTTD121P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZP1JFTTE301P | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZP1JFTTD121P vs CZP1JFTTE301P |
WLBD1608HCU151TB | Ferrite Chip | Walsin Technology Corporation | CZP1JFTTD121P vs WLBD1608HCU151TB |
NCB-H0603R221TR200F | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | CZP1JFTTD121P vs NCB-H0603R221TR200F |
BBPY00160808221Y00 | Ferrite Chip, | Chilisin Electronics Corp | CZP1JFTTD121P vs BBPY00160808221Y00 |
ABPY00160808221Y00 | Ferrite Chip, | Chilisin Electronics Corp | CZP1JFTTD121P vs ABPY00160808221Y00 |
MH2029-121Y | Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | CZP1JFTTD121P vs MH2029-121Y |
MFBA2V1608-221-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Eaton Corporation | CZP1JFTTD121P vs MFBA2V1608-221-R |
VPB160808T-601Y-AU | Ferrite Chip, | Chilisin Electronics Corp | CZP1JFTTD121P vs VPB160808T-601Y-AU |
FBM-11-160808-121A20T | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | CZP1JFTTD121P vs FBM-11-160808-121A20T |
CTCB0603F-301P | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | CZP1JFTTD121P vs CTCB0603F-301P |