Part Details for CTCB0603F-301P by Central Technologies
Overview of CTCB0603F-301P by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0301P-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.0A 75Mohm Sot-23F | |
H5N2301PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 25A 85Mohm To-3Pfm | |
10148733-0301P13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Fork Lock |
Price & Stock for CTCB0603F-301P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCB0603F-301P-ND
|
DigiKey | FERRITE BEAD 300 OHM 0603 1LN Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3440 In Stock |
|
$0.1062 / $0.1700 | Buy Now |
DISTI #
84422179
|
Verical | CTCB0603F-301P Min Qty: 295 Package Multiple: 1 | Americas - 3440 |
|
$0.2380 | Buy Now |
Part Details for CTCB0603F-301P
CTCB0603F-301P CAD Models
CTCB0603F-301P Part Data Attributes
|
CTCB0603F-301P
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCB0603F-301P
Central Technologies
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR | |
Rated Current | 2 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |
Alternate Parts for CTCB0603F-301P
This table gives cross-reference parts and alternative options found for CTCB0603F-301P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCB0603F-301P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZP1JFTTE301P | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CTCB0603F-301P vs CZP1JFTTE301P |
WLBD1608HCU151TB | Ferrite Chip | Walsin Technology Corporation | CTCB0603F-301P vs WLBD1608HCU151TB |
NCB-H0603R221TR200F | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | CTCB0603F-301P vs NCB-H0603R221TR200F |
BBPY00160808221Y00 | Ferrite Chip, | Chilisin Electronics Corp | CTCB0603F-301P vs BBPY00160808221Y00 |
ABPY00160808221Y00 | Ferrite Chip, | Chilisin Electronics Corp | CTCB0603F-301P vs ABPY00160808221Y00 |
MH2029-121Y | Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | CTCB0603F-301P vs MH2029-121Y |
MFBA2V1608-221-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Eaton Corporation | CTCB0603F-301P vs MFBA2V1608-221-R |
VPB160808T-601Y-AU | Ferrite Chip, | Chilisin Electronics Corp | CTCB0603F-301P vs VPB160808T-601Y-AU |
FBM-11-160808-121A20T | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | CTCB0603F-301P vs FBM-11-160808-121A20T |
CZP1JFTTD121P | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CTCB0603F-301P vs CZP1JFTTD121P |