Datasheets
CZ5336B by: Central Semiconductor Corp

Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN

Part Details for CZ5336B by Central Semiconductor Corp

Overview of CZ5336B by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for CZ5336B

CZ5336B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CZ5336B Part Data Attributes

CZ5336B Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CZ5336B Central Semiconductor Corp Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-201
Package Description DO-201, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 2 Ω
JEDEC-95 Code DO-201AD
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.3 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 290 mA

Alternate Parts for CZ5336B

This table gives cross-reference parts and alternative options found for CZ5336B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ5336B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4731A Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Vishay Semiconductors CZ5336B vs 1N4731A
1N5918A 5.1V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC CZ5336B vs 1N5918A
1N5338A Zener Diode, 5.1V V(Z), 10%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc CZ5336B vs 1N5338A
1N4731AD Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products CZ5336B vs 1N4731AD
1N4731AT26A Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Fairchild Semiconductor Corporation CZ5336B vs 1N4731AT26A
BZX85C4V3-T Zener Diode, 4.3V V(Z), 6.9%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Rectron Semiconductor CZ5336B vs BZX85C4V3-T
1N4731A 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments CZ5336B vs 1N4731A
1N5336B Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, Central Semiconductor Corp CZ5336B vs 1N5336B
1N5338B Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional International Semiconductor Inc CZ5336B vs 1N5338B
1N4731ARL2 Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd CZ5336B vs 1N4731ARL2

CZ5336B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZ5336B by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZ5336B by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CZ5336B would you like to use for your alert(s)?
  • Please alert me when CZ5336B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CZ5336B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZ5336B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CZ5336B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZ5336B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZ5336B by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: