Filter Your Search
1 - 9 of 9 results
|
CZ5336B
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 290 mA | 5 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-201AD | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-201 | DO-201, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
CZ5336BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 290 mA | 5 W | 4.3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 2 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
CZ5336BTR
Central Semiconductor Corp
|
Check for Price | Obsolete | 290 mA | 5 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-201AD | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-201 | O-XALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
CZ5336BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1.2 V | 290 mA | 10 µA | 5 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 500 Ω | 1 V | 5 % | O-PALF-W2 | e3 | DO-201 | 1 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2017-12-13 | |||||||
|
CZ5336BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1.2 V | 290 mA | 10 µA | 5 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 500 Ω | 1 V | 5 % | O-PALF-W2 | e0 | DO-201 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | 2017-12-13 | ||||||||||
|
CZ5336BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 290 mA | 5 W | 4.3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 2 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
CZ5336BBK
Central Semiconductor Corp
|
Check for Price | Obsolete | 290 mA | 5 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-201AD | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-201 | O-XALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
CZ5336BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 290 mA | 5 W | 4.3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 2 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
CZ5336BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 290 mA | 5 W | 4.3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 2 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |