Part Details for 1N5336B by Central Semiconductor Corp
Overview of 1N5336B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5336B
1N5336B CAD Models
1N5336B Part Data Attributes
|
1N5336B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5336B
Central Semiconductor Corp
Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 290 mA |
Alternate Parts for 1N5336B
This table gives cross-reference parts and alternative options found for 1N5336B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5336B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C4V3BK | Central Semiconductor Corp | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1.3W, | 1N5336B vs BZX85C4V3BK |
BZX85C4V3 | Continental Device India Ltd | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | 1N5336B vs BZX85C4V3 |
BZV85-C4V3T/R | NXP Semiconductors | Check for Price | DIODE 4.3 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | 1N5336B vs BZV85-C4V3T/R |
BZX85C4V3 | EIC Semiconductor Inc | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5336B vs BZX85C4V3 |
BZX85C4V3TA2 | onsemi | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,4.3V V(Z),5%,DO-41 | 1N5336B vs BZX85C4V3TA2 |
1N5336BG | onsemi | $0.1580 | 5 Watt Surmetic 40 Zener Voltage Regulators 4.3 V, Surmetic 40, Axial Lead, 1000-BLKBX | 1N5336B vs 1N5336BG |
1N5336B | Baneasa SA | Check for Price | Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional | 1N5336B vs 1N5336B |
1N5336B | STMicroelectronics | Check for Price | 4.3V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N5336B vs 1N5336B |
BZX85C4V3 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | 1N5336B vs BZX85C4V3 |
BZX85C4V3 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 7%, 1.3W | 1N5336B vs BZX85C4V3 |