Part Details for CYW180-01SX by Cypress Semiconductor
Overview of CYW180-01SX by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8401-SX | Analog Devices | Die Sales- 2 die pack | |
HD64338001SXXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338001SXXXFZ | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Part Details for CYW180-01SX
CYW180-01SX CAD Models
CYW180-01SX Part Data Attributes
|
CYW180-01SX
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYW180-01SX
Cypress Semiconductor
Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 28 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 28 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CYW180-01SX
This table gives cross-reference parts and alternative options found for CYW180-01SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYW180-01SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1726-01ASLFTR | Clock Generator, 32MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | CYW180-01SX vs MK1726-01ASLFTR |
AS80M2180-08ST | Clock Generator, 30MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | CYW180-01SX vs AS80M2180-08ST |
CYW180-03SX | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Cypress Semiconductor | CYW180-01SX vs CYW180-03SX |
180M-01LF | SOIC-8, Tube | Integrated Device Technology Inc | CYW180-01SX vs 180M-01LF |
CY22800FXC-035A | Clock Generator, 24.576MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CYW180-01SX vs CY22800FXC-035A |
PCS1P2857BG-08SR | Clock Generator, 28.322MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | CYW180-01SX vs PCS1P2857BG-08SR |
CYW180-03SXT | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Cypress Semiconductor | CYW180-01SX vs CYW180-03SXT |
CYW180-01SXT | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Cypress Semiconductor | CYW180-01SX vs CYW180-01SXT |
180M-01 | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | CYW180-01SX vs 180M-01 |
CYW180-53SX | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Cypress Semiconductor | CYW180-01SX vs CYW180-53SX |