Microcontrollers and Processors
CYW180-01SXT
Cypress Semiconductor
Description: Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8

Overview of CYW180-01SXT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for CYW180-01SXT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYW180-01SXT by Cypress Semiconductor

CYW180-01SXT
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.889 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
28 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
28 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.727 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.8985 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. CYW180-01SXT
    Cypress Semiconductor
    Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
    VS

Alternate Parts for CYW180-01SXT

This table gives cross-reference parts and alternative options found for CYW180-01SXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYW180-01SXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P2560B-08ST Clock Generator, 32MHz, CMOS, PDSO8, SOIC-8 Alliance Semiconductor Corporation CYW180-01SXT vs P2560B-08ST
CY22800FXC-035A Clock Generator, 24.576MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor CYW180-01SXT vs CY22800FXC-035A
CYW180-03SXT Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Cypress Semiconductor CYW180-01SXT vs CYW180-03SXT
I2560BG-08SR Clock Generator, 32MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Pulsecore Semiconductor CYW180-01SXT vs I2560BG-08SR
CYW180-53SXT Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Cypress Semiconductor CYW180-01SXT vs CYW180-53SXT
PCS1P2857AG-08SR Clock Generator, 27MHz, CMOS, PDSO8, GREEN, SOIC-8 Pulsecore Semiconductor CYW180-01SXT vs PCS1P2857AG-08SR
180M-01T Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc CYW180-01SXT vs 180M-01T
CYW180-01SX Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Cypress Semiconductor CYW180-01SXT vs CYW180-01SX
CYW180-53SX Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Cypress Semiconductor CYW180-01SXT vs CYW180-53SX
CYW180-51SXT Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Cypress Semiconductor CYW180-01SXT vs CYW180-51SXT
Part Number Description Manufacturer Compare
I2560BG-08TR Clock Generator, 32MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 Pulsecore Semiconductor CYW180-01SXT vs I2560BG-08TR
MB88155PFTG-110-JN-ERE1 Clock Generator, 25MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 FUJITSU Limited CYW180-01SXT vs MB88155PFTG-110-JN-ERE1
MB88155PFTG-102-JN-EFE1 25MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 FUJITSU Semiconductor Limited CYW180-01SXT vs MB88155PFTG-102-JN-EFE1
MK3732-09STR Clock Generator, 27MHz, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc CYW180-01SXT vs MK3732-09STR
CYW180-53SX Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Cypress Semiconductor CYW180-01SXT vs CYW180-53SX
MK3722G Clock Generator, 27MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Integrated Device Technology Inc CYW180-01SXT vs MK3722G
SL15100ZC-38AH Clock Generator, 25MHz, CMOS, PDSO8, 0.173 INCH, ROHS COMPLIANT, TSSOP-8 Silicon Laboratories Inc CYW180-01SXT vs SL15100ZC-38AH
MB88155PFTG-102-EFE1 Clock Generator, 25MHz, CMOS, PDSO8, TSSOP-8 FUJITSU Limited CYW180-01SXT vs MB88155PFTG-102-EFE1
180M-01LF SOIC-8, Tube Integrated Device Technology Inc CYW180-01SXT vs 180M-01LF
MB88155PFTG-112-JN-ERE1 Clock Generator, 25MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 FUJITSU Limited CYW180-01SXT vs MB88155PFTG-112-JN-ERE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYW180-01SXT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYW180-01SXT by Cypress Semiconductor

  • Please alert me when CYW180-01SXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CYW180-01SXT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYW180-01SXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CYW180-01SXT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYW180-01SXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYW180-01SXT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: