Part Details for CYD09S18V-133BBC by Cypress Semiconductor
Overview of CYD09S18V-133BBC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYD09S18V-133BBC
CYD09S18V-133BBC CAD Models
CYD09S18V-133BBC Part Data Attributes:
|
CYD09S18V-133BBC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYD09S18V-133BBC
Cypress Semiconductor
Dual-Port SRAM, 512KX18, 4.7ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.7 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm |
Alternate Parts for CYD09S18V-133BBC
This table gives cross-reference parts and alternative options found for CYD09S18V-133BBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYD09S18V-133BBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS9C25256M2018L-133BC | Dual-Port SRAM, 256KX18, 12ns, CMOS, PBGA256, BGA-256 | Integrated Silicon Solution Inc | CYD09S18V-133BBC vs AS9C25256M2018L-133BC |
IDT70T633S8BCG | Dual-Port SRAM, 512KX18, 8ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HIEGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | CYD09S18V-133BBC vs IDT70T633S8BCG |
72T631S12BCG | Dual-Port SRAM, 256KX18, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 HEIGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | CYD09S18V-133BBC vs 72T631S12BCG |
CYD09S18V-100BBC | Dual-Port SRAM, 512KX18, 4.7ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Cypress Semiconductor | CYD09S18V-133BBC vs CYD09S18V-100BBC |
70V7339S200BCG | 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA90/Tray | Renesas Electronics Corporation | CYD09S18V-133BBC vs 70V7339S200BCG |
70V7339S133BCI8 | CABGA-256, Reel | Integrated Device Technology Inc | CYD09S18V-133BBC vs 70V7339S133BCI8 |
70T633S10BC8 | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | CYD09S18V-133BBC vs 70T633S10BC8 |
AS9C25512M2018L-166BI | Dual-Port SRAM, 512KX18, 10ns, CMOS, PBGA256, BGA-256 | Integrated Silicon Solution Inc | CYD09S18V-133BBC vs AS9C25512M2018L-166BI |
70V7319S166BCGI | CABGA-256, Tray | Integrated Device Technology Inc | CYD09S18V-133BBC vs 70V7319S166BCGI |
IDT70T633S12BCGI | Dual-Port SRAM, 512KX18, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HIEGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | CYD09S18V-133BBC vs IDT70T633S12BCGI |