Part Details for CY7C225A-40PI by Cypress Semiconductor
Overview of CY7C225A-40PI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CY7C225A-40PI
CY7C225A-40PI CAD Models
CY7C225A-40PI Part Data Attributes
|
CY7C225A-40PI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C225A-40PI
Cypress Semiconductor
OTP ROM, 512X8, 25ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T24 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CY7C225A-40PI
This table gives cross-reference parts and alternative options found for CY7C225A-40PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C225A-40PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8851803LA | OTP ROM, 512X8, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY7C225A-40PI vs 5962-8851803LA |
63RA481ANS | OTP ROM, 512X8, 25ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | CY7C225A-40PI vs 63RA481ANS |
5962-8851803LX | OTP ROM, 512X8, 25ns, CMOS, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Cypress Semiconductor | CY7C225A-40PI vs 5962-8851803LX |
CY7C225A-40DI | OTP ROM, 512X8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-24 | Cypress Semiconductor | CY7C225A-40PI vs CY7C225A-40DI |
63RA481AJS | OTP ROM, 512X8, 25ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | CY7C225A-40PI vs 63RA481AJS |
63RA481ANSXXXX | OTP ROM, 512X8, 25ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | CY7C225A-40PI vs 63RA481ANSXXXX |
5962-8851803LX | OTP ROM, 512X8, 25ns, CMOS, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Teledyne e2v | CY7C225A-40PI vs 5962-8851803LX |