63RA481AJS
Description: OTP ROM, 512X8, 25ns, CMOS, CDIP24,

Overview of 63RA481AJS by Monolithic Memories (RETIRED)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 63RA481AJS by Monolithic Memories (RETIRED)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 63RA481AJS by Monolithic Memories (RETIRED)

63RA481AJS
Monolithic Memories (RETIRED)
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MONOLITHIC MEMORIES
Reach Compliance Code
unknown
Access Time-Max
20 ns
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
OTP ROM
Memory Width
1
Number of Functions
1
Number of Terminals
24
Number of Words
512 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
64KX1
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 63RA481AJS
    Monolithic Memories (RETIRED)
    OTP ROM, 512X8, 25ns, CMOS, CDIP24,
    VS

Alternate Parts for 63RA481AJS

This table gives cross-reference parts and alternative options found for 63RA481AJS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63RA481AJS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8851803LA OTP ROM, 512X8, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 63RA481AJS vs 5962-8851803LA
63RA481ANS OTP ROM, 512X8, 25ns, CMOS, PDIP24, Monolithic Memories (RETIRED) 63RA481AJS vs 63RA481ANS
5962-8851803LX OTP ROM, 512X8, 25ns, CMOS, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 Cypress Semiconductor 63RA481AJS vs 5962-8851803LX
CY7C225A-40DI OTP ROM, 512X8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-24 Cypress Semiconductor 63RA481AJS vs CY7C225A-40DI
CY7C225A-40PI OTP ROM, 512X8, 25ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor 63RA481AJS vs CY7C225A-40PI
63RA481ANSXXXX OTP ROM, 512X8, 25ns, CMOS, PDIP24, Monolithic Memories (RETIRED) 63RA481AJS vs 63RA481ANSXXXX
5962-8851803LX OTP ROM, 512X8, 25ns, CMOS, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 Teledyne e2v 63RA481AJS vs 5962-8851803LX
Part Number Description Manufacturer Compare
DM87SR476BN IC 512 X 8 OTPROM, PDIP24, PLASTIC, DIP-24, Programmable ROM National Semiconductor Corporation 63RA481AJS vs DM87SR476BN
6341-1L OTP ROM, 512X8, 70ns, CMOS, MQCC28, Monolithic Memories (RETIRED) 63RA481AJS vs 6341-1L
5962-8869001LA 512X8 OTPROM, 220ns, CDIP24, SIDE BRAZED, DIP-24 Intersil Corporation 63RA481AJS vs 5962-8869001LA
5962-8869002JX OTP ROM, 512X8, 140ns, CMOS, CDIP24, Harris Semiconductor 63RA481AJS vs 5962-8869002JX
CY7C225-30DC OTP ROM, 512X8, 20ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor 63RA481AJS vs CY7C225-30DC
DM54S474BJ 512X8 OTPROM, 50ns, CDIP24, CERAMIC, DIP-24 Texas Instruments 63RA481AJS vs DM54S474BJ
M38510/20802BJX OTP ROM, 512X8, 90ns, Bipolar, 0.5 X 1.25 INCH, DIP-24 Lansdale Semiconductor Inc 63RA481AJS vs M38510/20802BJX
CY7C225-40LC OTP ROM, 512X8, 30ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 63RA481AJS vs CY7C225-40LC
5340-1J OTP ROM, 512X8, 80ns, CMOS, CDIP24, Monolithic Memories (RETIRED) 63RA481AJS vs 5340-1J
S82S215I IC 512 X 8 OTPROM, 90 ns, CDIP24, Programmable ROM NXP Semiconductors 63RA481AJS vs S82S215I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63RA481AJS by Monolithic Memories (RETIRED).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63RA481AJS by Monolithic Memories (RETIRED)

  • Please alert me when 63RA481AJS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 63RA481AJS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63RA481AJS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 63RA481AJS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63RA481AJS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63RA481AJS by Monolithic Memories (RETIRED)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: