Part Details for CY7C167-35DMB by Cypress Semiconductor
Overview of CY7C167-35DMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Part Details for CY7C167-35DMB
CY7C167-35DMB CAD Models
CY7C167-35DMB Part Data Attributes
|
CY7C167-35DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C167-35DMB
Cypress Semiconductor
Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C167-35DMB
This table gives cross-reference parts and alternative options found for CY7C167-35DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C167-35DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65767BK-5 | Standard SRAM, 16KX1, 30ns, CMOS, CDIP20 | Matra MHS | CY7C167-35DMB vs HM1-65767BK-5 |
CY7C167A-35DMB | Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | CY7C167-35DMB vs CY7C167A-35DMB |
IMS1403S-35M | 16KX1 STANDARD SRAM, 35ns, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | STMicroelectronics | CY7C167-35DMB vs IMS1403S-35M |
8413205RA | 16KX1 STANDARD SRAM, 35ns, CDIP20, 0.300 INCH, CERDIP-20 | STMicroelectronics | CY7C167-35DMB vs 8413205RA |
IDT6167LA35DB | Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | CY7C167-35DMB vs IDT6167LA35DB |
8413205RA | Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | CY7C167-35DMB vs 8413205RA |
P4C167-35CMB | Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Pyramid Semiconductor Corporation | CY7C167-35DMB vs P4C167-35CMB |
8413205RX | Standard SRAM, 16KX1, 35ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | Cypress Semiconductor | CY7C167-35DMB vs 8413205RX |
HM1-65767BK-6 | Standard SRAM, 16KX1, 35ns, CMOS, CDIP20 | Matra MHS | CY7C167-35DMB vs HM1-65767BK-6 |
8413204RX | IC 16K X 1 STANDARD SRAM, 35 ns, CDIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20, Static RAM | Texas Instruments | CY7C167-35DMB vs 8413204RX |