Part Details for CY7C1514KV18-250BZXC by Infineon Technologies AG
Overview of CY7C1514KV18-250BZXC by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C1514KV18-250BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1514KV18-250BZXC-ND
|
DigiKey | IC SRAM 72MBIT PAR 165FBGA Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
122 In Stock |
|
$133.3400 | Buy Now |
DISTI #
2015-CY7C1514KV18-250BZXC-ND
|
DigiKey | IC SRAM 72MBIT PAR 165FBGA Min Qty: 1 Lead time: 11 Weeks Container: Tray |
12 In Stock |
|
$44.6100 | Buy Now |
DISTI #
CY7C1514KV18-250BZXC-ND
|
DigiKey | IC SRAM 72MBIT PAR 165FBGA Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$110.4289 | Buy Now |
DISTI #
CY7C1514KV18-250BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1514KV18-250BZ) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 122 Partner Stock |
|
$124.0000 / $150.0000 | Buy Now |
DISTI #
727-CY7C1514KV18250
|
Mouser Electronics | SRAM 72MB (2Mx36) 1.8v 250MHz QDR II SRAM RoHS: Compliant | 0 |
|
$107.2200 | Order Now |
|
Future Electronics | CY7C1514KV18: 72Mb (2 M x 36) 250 MHz 1.8 V QDR™-II 2-Word Burst SRAM - FBGA-165 RoHS: Compliant pbFree: Yes Min Qty: 1360 Package Multiple: 136 Container: Bulk | 0Bulk |
|
$105.1200 | Buy Now |
|
Future Electronics | CY7C1514KV18: 72Mb (2 M x 36) 250 MHz 1.8 V QDR™-II 2-Word Burst SRAM - FBGA-165 RoHS: Compliant pbFree: Yes Min Qty: 1360 Package Multiple: 136 Container: Tray | 0Tray |
|
$105.1200 | Buy Now |
DISTI #
77271076
|
Verical | SRAM Chip Sync Dual 1.8V 72M-bit 2M x 36 0.45ns 165-Pin FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 1077 |
|
$112.1851 / $160.0227 | Buy Now |
|
Rochester Electronics | CY7C1514KV18 - QDR SRAM, 2MX36, 0.45ns PBGA165 ' RoHS: Compliant Status: Active Min Qty: 1 | 228 |
|
$106.3200 / $125.0800 | Buy Now |
DISTI #
CY7C1514KV18-250BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1514KV18-250BZ) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 122 Partner Stock |
|
$124.0000 / $150.0000 | Buy Now |
Part Details for CY7C1514KV18-250BZXC
CY7C1514KV18-250BZXC CAD Models
CY7C1514KV18-250BZXC Part Data Attributes:
|
CY7C1514KV18-250BZXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1514KV18-250BZXC
Infineon Technologies AG
QDR II SRAM, 2MX36, 0.45ns, CMOS, PBGA165,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR II SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.79 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 13 mm |
Alternate Parts for CY7C1514KV18-250BZXC
This table gives cross-reference parts and alternative options found for CY7C1514KV18-250BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1514KV18-250BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1514JV18-250BZXC | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1514KV18-250BZXC vs CY7C1514JV18-250BZXC |
K7R643682M-EC250 | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 | Samsung Semiconductor | CY7C1514KV18-250BZXC vs K7R643682M-EC250 |
GS8672Q36BGE-250T | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C1514KV18-250BZXC vs GS8672Q36BGE-250T |
IS61QDB22M36-250M3 | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LFBGA-165 | Integrated Silicon Solution Inc | CY7C1514KV18-250BZXC vs IS61QDB22M36-250M3 |
CY7C1514KV18-250BZXC | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | CY7C1514KV18-250BZXC vs CY7C1514KV18-250BZXC |
K7R643682M-FC250 | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | CY7C1514KV18-250BZXC vs K7R643682M-FC250 |
IS61QDB22M36A-250M3 | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | CY7C1514KV18-250BZXC vs IS61QDB22M36A-250M3 |
CY7C1514AV18-250BZXC | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1514KV18-250BZXC vs CY7C1514AV18-250BZXC |
IS61QDB22M36A-250B3 | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, TFBGA-165 | Integrated Silicon Solution Inc | CY7C1514KV18-250BZXC vs IS61QDB22M36A-250B3 |
CY7C1514AV18-250BZC | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1514KV18-250BZXC vs CY7C1514AV18-250BZC |