Part Details for CY7C1354C-166AXC by Infineon Technologies AG
Overview of CY7C1354C-166AXC by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY7C1354C-166AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1354C-166AXC-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
544 In Stock |
|
$9.6800 | Buy Now |
DISTI #
448-CY7C1354C-166AXC-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
360 In Stock |
|
$10.8139 / $14.3900 | Buy Now |
DISTI #
2156-CY7C1354C-166AXC-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$10.9200 | Buy Now |
DISTI #
CY7C1354C-166AXC
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1354C-166AXC) RoHS: Compliant Min Qty: 360 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$10.5840 / $12.8520 | Buy Now |
DISTI #
CY7C1354C-166AXC
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1354C-166AXC) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 544 Partner Stock |
|
$8.9900 / $10.8750 | Buy Now |
DISTI #
727-CYC1354C166AXC
|
Mouser Electronics | SRAM 9Mb 166Mhz 256K x 36 Pipelined SRAM RoHS: Compliant | 0 |
|
$10.7000 / $14.2700 | Order Now |
|
Future Electronics | CY7C1354CV25 9 Mb (256 K x 36) 166 MHz 3.3 V Pipelined SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 72 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$10.6700 / $11.2000 | Buy Now |
DISTI #
68483568
|
Verical | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 3.5ns 100-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 360 |
|
$11.4250 / $16.1250 | Buy Now |
|
Rochester Electronics | CY7C1354C - ZBT SRAM, 256KX36, 3.5ns PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 634 |
|
$9.3700 / $11.0300 | Buy Now |
DISTI #
C1S159300098807
|
Chip1Stop | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 3.5ns 100-Pin TQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 360 |
|
$9.1400 / $12.9000 | Buy Now |
Part Details for CY7C1354C-166AXC
CY7C1354C-166AXC CAD Models
CY7C1354C-166AXC Part Data Attributes
|
CY7C1354C-166AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1354C-166AXC
Infineon Technologies AG
ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1354C-166AXC
This table gives cross-reference parts and alternative options found for CY7C1354C-166AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1354C-166AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1354C-166AXI | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, TQFP-100 | Infineon Technologies AG | CY7C1354C-166AXC vs CY7C1354C-166AXI |
CY7C1354B-166AC | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Rochester Electronics LLC | CY7C1354C-166AXC vs CY7C1354B-166AC |
CY7C1354B-166AI | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1354C-166AXC vs CY7C1354B-166AI |
CY7C1354C-250AXCT | ZBT SRAM, 256KX36, 2.8ns, CMOS, PQFP100, (14 X 20 X 1.4) MM, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1354C-166AXC vs CY7C1354C-250AXCT |
CY7C1354C-166AXC | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1354C-166AXC vs CY7C1354C-166AXC |
CY7C1354C-166AXI | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1354C-166AXC vs CY7C1354C-166AXI |
CY7C1354B-166AI | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Rochester Electronics LLC | CY7C1354C-166AXC vs CY7C1354B-166AI |
CY7C1354B-166AC | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1354C-166AXC vs CY7C1354B-166AC |
CY7C1354C-250AXC | ZBT SRAM, 256KX36, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1354C-166AXC vs CY7C1354C-250AXC |