Filter Your Search
1 - 4 of 4 results
|
CY7C1354C-166AXCT
Cypress Semiconductor
|
$9.6733 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.5 ns | 166 MHz | ZBT SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 180 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
CY7C1354C-166AXC
Cypress Semiconductor
|
$10.2217 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.5 ns | 166 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 180 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | TQFP-100 | 100 | |||
|
CY7C1354C-166AXCT
Infineon Technologies AG
|
Check for Price | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 3.5 ns | 166 MHz | ZBT SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 180 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | QUAD | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||
|
CY7C1354C-166AXC
Infineon Technologies AG
|
Check for Price | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.5 ns | 166 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 180 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | TQFP-100 | Infineon |