Part Details for CY7C1354B-166AC by Rochester Electronics LLC
Overview of CY7C1354B-166AC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1354B-166AC
CY7C1354B-166AC CAD Models
CY7C1354B-166AC Part Data Attributes
|
CY7C1354B-166AC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C1354B-166AC
Rochester Electronics LLC
ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1354B-166AC
This table gives cross-reference parts and alternative options found for CY7C1354B-166AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1354B-166AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1354C-166AXI | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, TQFP-100 | Infineon Technologies AG | CY7C1354B-166AC vs CY7C1354C-166AXI |
CY7C1354C-166AXC | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, TQFP-100 | Infineon Technologies AG | CY7C1354B-166AC vs CY7C1354C-166AXC |
CY7C1354B-166AI | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1354B-166AC vs CY7C1354B-166AI |
CY7C1354C-250AXCT | ZBT SRAM, 256KX36, 2.8ns, CMOS, PQFP100, (14 X 20 X 1.4) MM, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1354B-166AC vs CY7C1354C-250AXCT |
CY7C1354C-166AXC | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1354B-166AC vs CY7C1354C-166AXC |
CY7C1354C-166AXI | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1354B-166AC vs CY7C1354C-166AXI |
CY7C1354B-166AI | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Rochester Electronics LLC | CY7C1354B-166AC vs CY7C1354B-166AI |
CY7C1354B-166AC | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1354B-166AC vs CY7C1354B-166AC |
CY7C1354C-250AXC | ZBT SRAM, 256KX36, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1354B-166AC vs CY7C1354C-250AXC |