Part Details for CY7C017-15JIR by Cypress Semiconductor
Overview of CY7C017-15JIR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for CY7C017-15JIR
CY7C017-15JIR CAD Models
CY7C017-15JIR Part Data Attributes
|
CY7C017-15JIR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C017-15JIR
Cypress Semiconductor
Multi-Port SRAM, 32KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | INTERRUPT FLAG | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Memory Density | 294912 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for CY7C017-15JIR
This table gives cross-reference parts and alternative options found for CY7C017-15JIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C017-15JIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C017A-15JXC | Dual-Port SRAM, 32KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C017-15JIR vs CY7C017A-15JXC |
CY7C017-15JI | Dual-Port SRAM, 32KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C017-15JIR vs CY7C017-15JI |
CY7C017-15JIT | Dual-Port SRAM, 32KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C017-15JIR vs CY7C017-15JIT |
CY7C017-15JC | Dual-Port SRAM, 32KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C017-15JIR vs CY7C017-15JC |
CY7C017A-15JC | Dual-Port SRAM, 32KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C017-15JIR vs CY7C017A-15JC |