Part Details for CY7C017V-20JC by Cypress Semiconductor
Overview of CY7C017V-20JC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP43220JC-25Z | Renesas Electronics Corporation | Decimating Digital Filter | |
HSP43220JC-25 | Renesas Electronics Corporation | Decimating Digital Filter | |
HSP43220JC-33 | Renesas Electronics Corporation | Decimating Digital Filter |
Part Details for CY7C017V-20JC
CY7C017V-20JC CAD Models
CY7C017V-20JC Part Data Attributes
|
CY7C017V-20JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C017V-20JC
Cypress Semiconductor
Dual-Port SRAM, 32KX9, 20ns, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Memory Density | 294912 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for CY7C017V-20JC
This table gives cross-reference parts and alternative options found for CY7C017V-20JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C017V-20JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C017A-20JI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 32KX9, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 | CY7C017V-20JC vs CY7C017A-20JI |
CY7C017AV-25JC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | CY7C017V-20JC vs CY7C017AV-25JC |
CY7C017-15JCR | Cypress Semiconductor | Check for Price | Multi-Port SRAM, 32KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | CY7C017V-20JC vs CY7C017-15JCR |
CY7C017-20JCR | Cypress Semiconductor | Check for Price | Multi-Port SRAM, 32KX9, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 | CY7C017V-20JC vs CY7C017-20JCR |
CY7C017-20JC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 32KX9, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 | CY7C017V-20JC vs CY7C017-20JC |
CY7C017-12JCT | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 32KX9, 12ns, CMOS, PQCC68, PLASTIC, LCC-68 | CY7C017V-20JC vs CY7C017-12JCT |
CY7C017-12JCR | Cypress Semiconductor | Check for Price | Multi-Port SRAM, 32KX9, 12ns, CMOS, PQCC68, PLASTIC, LCC-68 | CY7C017V-20JC vs CY7C017-12JCR |
CY7C017A-12JC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 32KX9, 12ns, CMOS, PQCC68, PLASTIC, LCC-68 | CY7C017V-20JC vs CY7C017A-12JC |
CY7C017-15JI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 32KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | CY7C017V-20JC vs CY7C017-15JI |
CY7C017V-25JIT | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | CY7C017V-20JC vs CY7C017V-25JIT |