Datasheets
CY7C017V-15JCR by: Cypress Semiconductor

Multi-Port SRAM, 32KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68

Part Details for CY7C017V-15JCR by Cypress Semiconductor

Overview of CY7C017V-15JCR by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech)

Part Details for CY7C017V-15JCR

CY7C017V-15JCR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C017V-15JCR Part Data Attributes

CY7C017V-15JCR Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C017V-15JCR Cypress Semiconductor Multi-Port SRAM, 32KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC
Package Description QCCJ,
Pin Count 68
Reach Compliance Code unknown
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 15 ns
JESD-30 Code S-PQCC-J68
Length 24.2316 mm
Memory Density 294912 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 9
Number of Functions 1
Number of Ports 2
Number of Terminals 68
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX9
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.2316 mm

Alternate Parts for CY7C017V-15JCR

This table gives cross-reference parts and alternative options found for CY7C017V-15JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C017V-15JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CY7C017V-20JC Cypress Semiconductor Check for Price Dual-Port SRAM, 32KX9, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 CY7C017V-15JCR vs CY7C017V-20JC
CY7C017A-20JI Cypress Semiconductor Check for Price Dual-Port SRAM, 32KX9, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 CY7C017V-15JCR vs CY7C017A-20JI
CY7C017AV-25JC Cypress Semiconductor Check for Price Dual-Port SRAM, 32KX9, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 CY7C017V-15JCR vs CY7C017AV-25JC
CY7C017-15JCR Cypress Semiconductor Check for Price Multi-Port SRAM, 32KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 CY7C017V-15JCR vs CY7C017-15JCR
CY7C017-20JCR Cypress Semiconductor Check for Price Multi-Port SRAM, 32KX9, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 CY7C017V-15JCR vs CY7C017-20JCR
CY7C017-20JC Cypress Semiconductor Check for Price Dual-Port SRAM, 32KX9, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 CY7C017V-15JCR vs CY7C017-20JC
CY7C017-12JCT Cypress Semiconductor Check for Price Dual-Port SRAM, 32KX9, 12ns, CMOS, PQCC68, PLASTIC, LCC-68 CY7C017V-15JCR vs CY7C017-12JCT
CY7C017-12JCR Cypress Semiconductor Check for Price Multi-Port SRAM, 32KX9, 12ns, CMOS, PQCC68, PLASTIC, LCC-68 CY7C017V-15JCR vs CY7C017-12JCR
CY7C017A-12JC Cypress Semiconductor Check for Price Dual-Port SRAM, 32KX9, 12ns, CMOS, PQCC68, PLASTIC, LCC-68 CY7C017V-15JCR vs CY7C017A-12JC
CY7C017-15JI Cypress Semiconductor Check for Price Dual-Port SRAM, 32KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 CY7C017V-15JCR vs CY7C017-15JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C017V-15JCR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C017V-15JCR by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C017V-15JCR would you like to use for your alert(s)?
  • Please alert me when CY7C017V-15JCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C017V-15JCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C017V-15JCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C017V-15JCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C017V-15JCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C017V-15JCR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: