Part Details for CY74FCT2245ATQCT by Cypress Semiconductor
Overview of CY74FCT2245ATQCT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY74FCT2245ATQCT | Texas Instruments | Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 |
Price & Stock for CY74FCT2245ATQCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2654 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SSOP | 1282 |
|
$0.2600 / $1.0000 | Buy Now |
Part Details for CY74FCT2245ATQCT
CY74FCT2245ATQCT CAD Models
CY74FCT2245ATQCT Part Data Attributes
|
CY74FCT2245ATQCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2245ATQCT
Cypress Semiconductor
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | 0.150 INCH, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CY74FCT2245ATQCT
This table gives cross-reference parts and alternative options found for CY74FCT2245ATQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2245ATQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT2245ATQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Integrated Device Technology Inc | CY74FCT2245ATQCT vs QS74FCT2245ATQ |
74FCT2245ATQG | QSOP-20, Tube | Integrated Device Technology Inc | CY74FCT2245ATQCT vs 74FCT2245ATQG |
74FCT2245ATQG8 | QSOP-20, Reel | Integrated Device Technology Inc | CY74FCT2245ATQCT vs 74FCT2245ATQG8 |
CY74FCT2245ATQCTE4 | Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 | Texas Instruments | CY74FCT2245ATQCT vs CY74FCT2245ATQCTE4 |
CY74FCT2245ATQCT | Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 | Texas Instruments | CY74FCT2245ATQCT vs CY74FCT2245ATQCT |
PI74FCT2245ATQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2245ATQCT vs PI74FCT2245ATQ |
PI74FCT2645ATQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2245ATQCT vs PI74FCT2645ATQ |
IDT74FCT2245ATQG8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | CY74FCT2245ATQCT vs IDT74FCT2245ATQG8 |
PI74FCT2245ATQE | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2245ATQCT vs PI74FCT2245ATQE |
IDT74FCT2245ATQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT2245ATQCT vs IDT74FCT2245ATQ |