Part Details for CY74FCT2245ATQCTE4 by Texas Instruments
Overview of CY74FCT2245ATQCTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT2245ATQCTE4
CY74FCT2245ATQCTE4 CAD Models
CY74FCT2245ATQCTE4 Part Data Attributes
|
CY74FCT2245ATQCTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2245ATQCTE4
Texas Instruments
Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CY74FCT2245ATQCTE4
This table gives cross-reference parts and alternative options found for CY74FCT2245ATQCTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2245ATQCTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT2245ATQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT2245ATQCTE4 vs QS74FCT2245ATQ |
IDT74FCT2245ATQG8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | CY74FCT2245ATQCTE4 vs IDT74FCT2245ATQG8 |
PI74FCT2245ATQE | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2245ATQCTE4 vs PI74FCT2245ATQE |
IDTQS74FCT2245ATQ8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT2245ATQCTE4 vs IDTQS74FCT2245ATQ8 |
IDT74FCT2245ATQG8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | CY74FCT2245ATQCTE4 vs IDT74FCT2245ATQG8 |
CD74FCT2245ATQM | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | CY74FCT2245ATQCTE4 vs CD74FCT2245ATQM |
74FCT2245ATQG | QSOP-20, Tube | Integrated Device Technology Inc | CY74FCT2245ATQCTE4 vs 74FCT2245ATQG |
CD74FCT2245ATQM | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CY74FCT2245ATQCTE4 vs CD74FCT2245ATQM |
PI74FCT2245ATQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2245ATQCTE4 vs PI74FCT2245ATQ |
CY74FCT2245ATQCT | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2245ATQCTE4 vs CY74FCT2245ATQCT |