Parametric results for: CY74FCT2245ATQCT under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: cy74fct2245atqct
Select parts from the table below to compare.
Compare
Compare
CY74FCT2245ATQCT
Texas Instruments
$0.2690 Yes Yes Active 5 V 4.6 ns 7 ns 8 8 YES SSOP 50 pF BIDIRECTIONAL NO 3-STATE WITH SERIES RESISTOR FCT BUS TRANSCEIVER CMOS COMMON CONTROL 12 mA 2 TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC QSOP QSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CY74FCT2245ATQCT
Cypress Semiconductor
Check for Price No Transferred 5 V 4.6 ns 4.6 ns 1 8 YES SSOP 50 pF BIDIRECTIONAL 3-STATE WITH SERIES RESISTOR FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 12 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm CYPRESS SEMICONDUCTOR CORP QSOP 0.150 INCH, QSOP-20 20 not_compliant 8542.39.00.01
CY74FCT2245ATQCTE4
Texas Instruments
Check for Price No Obsolete 5 V 4.6 ns 7 ns 1 8 YES SSOP 50 pF BIDIRECTIONAL NO 3-STATE WITH SERIES RESISTOR FCT BUS TRANSCEIVER CMOS COMMON CONTROL 12 mA 2 TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC QSOP SSOP, SSOP20,.25 20 compliant 8542.39.00.01
CY74FCT2245ATQCTG4
Texas Instruments
Check for Price Yes Obsolete 5 V 4.6 ns 4.6 ns 1 8 YES SSOP BIDIRECTIONAL 3-STATE WITH SERIES RESISTOR FCT BUS TRANSCEIVER CMOS COMMON CONTROL 12 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC QSOP SSOP, SSOP20,.25 20 compliant 8542.39.00.01 Texas Instruments