Logic
CY74FCT138ATQCT
Description: 1-of-8 Decoder 16-SSOP -40 to 85

Overview of CY74FCT138ATQCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for CY74FCT138ATQCT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY74FCT138ATQCT-ND
DigiKey IC DECODER/DEMUX 1X3:8 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 63895
In Stock
  • 338 $0.8900
$0.8900 Buy Now
DISTI # 296-14563-1-ND
DigiKey IC DECODER/DEMUX 1X3:8 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10
In Stock
  • 1 $1.8400
  • 10 $1.6490
  • 2,500 $0.8399
  • 5,000 $0.8088
  • 12,500 $0.7777
$0.7777 / $1.8400 Buy Now
DISTI # 595-CY74FCT138ATQCT
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 Decoder RoHS: Compliant 2292
  • 1 $1.2900
  • 10 $1.1900
  • 100 $0.8050
  • 250 $0.7920
  • 500 $0.7870
  • 1,000 $0.7860
  • 2,500 $0.7850
  • 10,000 $0.7770
$0.7770 / $1.2900 Buy Now
DISTI # V72:2272_07252505
Arrow Electronics Decoder/Demultiplexer Single 3-to-8 16-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2039 Container: Cut Strips Americas - 2048
  • 1 $0.8338
  • 10 $0.8209
  • 25 $0.8080
  • 100 $0.7952
  • 250 $0.7823
  • 500 $0.7695
  • 1,000 $0.7566
$0.7566 / $0.8338 Buy Now
DISTI # 60189099
Verical Decoder/Demultiplexer Single 3-to-8 16-Pin SSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2039 Americas - 2048
  • 8 $0.8338
  • 10 $0.8209
  • 25 $0.8080
  • 100 $0.7952
  • 250 $0.7823
  • 500 $0.7695
  • 1,000 $0.7566
$0.7566 / $0.8338 Buy Now
Rochester Electronics CY74FCT138T 1-of-8 Decoder RoHS: Compliant Status: Active Min Qty: 1 63895
  • 1 $0.8983
  • 25 $0.8803
  • 100 $0.8444
  • 500 $0.8085
  • 1,000 $0.7636
$0.7636 / $0.8983 Buy Now
Ameya Holding Limited IC 1-OF-8 DECODER 16SSOP 66900
RFQ

CAD Models for CY74FCT138ATQCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CY74FCT138ATQCT by Texas Instruments

CY74FCT138ATQCT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, QSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
3 ENABLE INPUTS
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
4.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.064 A
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.2 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
5.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. CY74FCT138ATQCT
    Texas Instruments
    1-of-8 Decoder 16-SSOP -40 to 85
    VS

Alternate Parts for CY74FCT138ATQCT

This table gives cross-reference parts and alternative options found for CY74FCT138ATQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT138ATQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT138ATQC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 Texas Instruments CY74FCT138ATQCT vs CY74FCT138ATQC
CY74FCT138CTQC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 Cypress Semiconductor CY74FCT138ATQCT vs CY74FCT138CTQC
CY74FCT138TQC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 Texas Instruments CY74FCT138ATQCT vs CY74FCT138TQC
IDT74FCT138ATQG Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc CY74FCT138ATQCT vs IDT74FCT138ATQG
CY74FCT138ATQCTE4 FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, QSOP-16 Texas Instruments CY74FCT138ATQCT vs CY74FCT138ATQCTE4
PI74FCT138TQX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation CY74FCT138ATQCT vs PI74FCT138TQX
CY74FCT138ATQCTG4 FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, QSOP-16 Texas Instruments CY74FCT138ATQCT vs CY74FCT138ATQCTG4
CY74FCT138CTQCTG4 FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, QSOP-16 Texas Instruments CY74FCT138ATQCT vs CY74FCT138CTQCTG4
PI74FCT138TQ Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation CY74FCT138ATQCT vs PI74FCT138TQ
CY74FCT138ATQCT Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 Cypress Semiconductor CY74FCT138ATQCT vs CY74FCT138ATQCT
Part Number Description Manufacturer Compare
MC74HC137DD HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC CY74FCT138ATQCT vs MC74HC137DD
74HCT238PW,112 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia CY74FCT138ATQCT vs 74HCT238PW,112
933373210652 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOT-137-1, SO-24 NXP Semiconductors CY74FCT138ATQCT vs 933373210652
HD74HCT137RPEL HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation CY74FCT138ATQCT vs HD74HCT137RPEL
CD4515BFMSH 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Intersil Corporation CY74FCT138ATQCT vs CD4515BFMSH
SN74LS47DRE4 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOP-16 Texas Instruments CY74FCT138ATQCT vs SN74LS47DRE4
SNJ54HC137J-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments CY74FCT138ATQCT vs SNJ54HC137J-00
SN74HCT138PWRE4 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 Texas Instruments CY74FCT138ATQCT vs SN74HCT138PWRE4
933835750005 IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC, WAFER, Decoder/Driver NXP Semiconductors CY74FCT138ATQCT vs 933835750005
5962-9558201QFA TTL/H/L SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments CY74FCT138ATQCT vs 5962-9558201QFA

Related Parts for CY74FCT138ATQCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT138ATQCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT138ATQCT by Texas Instruments

  • Please alert me when CY74FCT138ATQCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY74FCT138ATQCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT138ATQCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY74FCT138ATQCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT138ATQCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT138ATQCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: