Part Details for CY2SSTV16857ZIT by Cypress Semiconductor
Overview of CY2SSTV16857ZIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2SSTV16857ZIT
CY2SSTV16857ZIT CAD Models
CY2SSTV16857ZIT Part Data Attributes:
|
CY2SSTV16857ZIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2SSTV16857ZIT
Cypress Semiconductor
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, TSSOP2-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.240 INCH, MO-153, TSSOP2-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.4965 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.096 mm | |
fmax-Min | 200 MHz |
Alternate Parts for CY2SSTV16857ZIT
This table gives cross-reference parts and alternative options found for CY2SSTV16857ZIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2SSTV16857ZIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74SSTV16857PAG8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | CY2SSTV16857ZIT vs IDT74SSTV16857PAG8 |
PI74SSTV16857A | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY2SSTV16857ZIT vs PI74SSTV16857A |
SSTV16857DGG | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP-48, FF/Latch | NXP Semiconductors | CY2SSTV16857ZIT vs SSTV16857DGG |
HD74SSTV16857 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TSSOP-48 | Hitachi Ltd | CY2SSTV16857ZIT vs HD74SSTV16857 |
CY2SSTV16857ZI | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, TSSOP2-48 | Cypress Semiconductor | CY2SSTV16857ZIT vs CY2SSTV16857ZI |
SSTV16857MTD_NL | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | CY2SSTV16857ZIT vs SSTV16857MTD_NL |
IDT74SSTVF16857PA8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY2SSTV16857ZIT vs IDT74SSTVF16857PA8 |
74SSTV16857PA | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY2SSTV16857ZIT vs 74SSTV16857PA |
HD74SSTV16857 | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | CY2SSTV16857ZIT vs HD74SSTV16857 |
HD74SSTV16857ATEL | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TSSOP-48 | Hitachi Ltd | CY2SSTV16857ZIT vs HD74SSTV16857ATEL |