Part Details for CY22050KFZXC by Cypress Semiconductor
Overview of CY22050KFZXC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY22050KFZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P7546
|
Newark | Programmable Clocks/Tube |Cypress Infineon Technologies CY22050KFZXC Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 63 |
|
$1.8480 / $3.6960 | Buy Now |
|
Quest Components | 200 MHz, OTHER CLOCK GENERATOR, PDSO16 | 50 |
|
$2.4750 / $4.9500 | Buy Now |
|
Rochester Electronics | CY22050 - General-Purpose FLASH Programmable Clock Generator RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$6.7000 / $7.8800 | Buy Now |
Part Details for CY22050KFZXC
CY22050KFZXC CAD Models
CY22050KFZXC Part Data Attributes:
|
CY22050KFZXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22050KFZXC
Cypress Semiconductor
Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 2.5V SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 133 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22050KFZXC
This table gives cross-reference parts and alternative options found for CY22050KFZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22050KFZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22050KFC | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22050KFZXC vs CY22050KFC |
CY22050KZXI-XXX | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22050KFZXC vs CY22050KZXI-XXX |
CY22050KFI | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Infineon Technologies AG | CY22050KFZXC vs CY22050KFI |
CY22050KFZXI | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22050KFZXC vs CY22050KFZXI |