Part Details for CY22050KFC by Cypress Semiconductor
Overview of CY22050KFC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY22050KFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY22050 - General-Purpose FLASH Programmable Clock Generator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1929 |
|
$1.5800 / $1.8500 | Buy Now |
Part Details for CY22050KFC
CY22050KFC CAD Models
CY22050KFC Part Data Attributes:
|
CY22050KFC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22050KFC
Cypress Semiconductor
Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 2.5V SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Primary Clock/Crystal Frequency-Nom | 133 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22050KFC
This table gives cross-reference parts and alternative options found for CY22050KFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22050KFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22050KZXI-XXX | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22050KFC vs CY22050KZXI-XXX |
CY22050KFI | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Infineon Technologies AG | CY22050KFC vs CY22050KFI |
CY22050KFZXI | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22050KFC vs CY22050KFZXI |