Part Details for CY22050KFI by Infineon Technologies AG
Overview of CY22050KFI by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY22050KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2015-CY22050KFI-ND
|
DigiKey | IC CLOCK GEN PROG 16-TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1639 In Stock |
|
$2.1200 | Buy Now |
DISTI #
CY22050KFI-ND
|
DigiKey | IC CLOCK GEN PROG 16-TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
960 In Stock |
|
$8.0294 / $12.6800 | Buy Now |
DISTI #
CY22050KFI
|
Avnet Americas | Programmable PLL Clock Generator Single 16-Pin TSSOP - Rail/Tube (Alt: CY22050KFI) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.2650 | Buy Now |
DISTI #
CY22050KFI
|
Avnet Americas | Programmable PLL Clock Generator Single 16-Pin TSSOP - Rail/Tube (Alt: CY22050KFI) RoHS: Compliant Min Qty: 114 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1531 Partner Stock |
|
$5.4684 / $6.6150 | Buy Now |
DISTI #
727-CY22050KFI
|
Mouser Electronics | Phase Locked Loops - PLL Flash Clock Gen 1MHz-133MHz RoHS: Compliant | 0 |
|
$8.0200 / $12.6700 | Order Now |
DISTI #
V79:2366_28731573
|
Arrow Electronics | Clock Generator 1MHz to 133MHz-IN 166.6MHz-OUT 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 869 |
|
$6.9670 / $10.0870 | Buy Now |
DISTI #
76443513
|
Verical | Clock Generator 1MHz to 133MHz-IN 166.6MHz-OUT 16-Pin TSSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 869 |
|
$6.9670 / $10.0870 | Buy Now |
DISTI #
CY22050KFI
|
Avnet Americas | Programmable PLL Clock Generator Single 16-Pin TSSOP - Rail/Tube (Alt: CY22050KFI) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.2650 | Buy Now |
DISTI #
CY22050KFI
|
Avnet Americas | Programmable PLL Clock Generator Single 16-Pin TSSOP - Rail/Tube (Alt: CY22050KFI) RoHS: Compliant Min Qty: 114 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1531 Partner Stock |
|
$5.4684 / $6.6150 | Buy Now |
Part Details for CY22050KFI
CY22050KFI CAD Models
CY22050KFI Part Data Attributes:
|
CY22050KFI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY22050KFI
Infineon Technologies AG
Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | CAN ALSO OPERATE AT 2.5V SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166.6 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Primary Clock/Crystal Frequency-Nom | 133 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22050KFI
This table gives cross-reference parts and alternative options found for CY22050KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22050KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22050KFC | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22050KFI vs CY22050KFC |
CY22050KZXI-XXX | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22050KFI vs CY22050KZXI-XXX |
CY22050KFZXI | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22050KFI vs CY22050KFZXI |