Filter Your Search
1 - 2 of 2 results
|
CY15B004J-SXAT
Infineon Technologies AG
|
Check for Price | Yes | Active | 4.096 kbit | 8 | 512X8 | 3.3 V | MEMORY CIRCUIT | 1 | 512 | 512 words | SYNCHRONOUS | 3.65 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | Infineon | ||||
|
CY15B004J-SXAT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 4.096 kbit | 8 | 512X8 | 3.3 V | MEMORY CIRCUIT | 1 | 512 | 512 words | SYNCHRONOUS | 3.65 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | PURE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.71 |